Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Japan Aviation Electronics Industry IL-312-A60SB-VFH05-A1 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 60 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry IL-312-A60SB-VFH05-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.