This 3-pin wire-to-board header features a PIN gender and a terminal pitch of 2.5mm. It is designed for through hole mounting and has a maximum current rating of 3A. The operating temperature range is -40 to 85 degrees Celsius. The header has a right-angle body orientation and a height of 6.5mm.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | PIN |
| Number of Contacts | 3 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |