Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA SMD T/R
Japan Aviation Electronics Industry IL-402-24S-S1L-SA-E1000 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 200VDC|200VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Japan Aviation Electronics Industry IL-402-24S-S1L-SA-E1000 to view detailed technical specifications.
No datasheet is available for this part.