The IL-402-28S-S1L-SA-E1500 is a right-angle FFC/FPC connector with 28 contacts and a 1mm pitch. It features a surface mount design and a termination method of solder. The connector has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is rated for a maximum current of 0.5 amps and a maximum voltage rating of 200VDC or 200VAC.
Japan Aviation Electronics Industry IL-402-28S-S1L-SA-E1500 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 28 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 200VDC|200VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Japan Aviation Electronics Industry IL-402-28S-S1L-SA-E1500 to view detailed technical specifications.
No datasheet is available for this part.