The IL-402-7S-S1L-SA-E1000 is a right-angle FFC/FPC connector from Japan Aviation Electronics Industry. It features 7 SKT contacts with a 1mm pitch and is rated for a maximum current of 0.5A and a maximum voltage of 200VDC/AC. The connector has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for surface mount applications and is suitable for use in flexible flat cable and flexible printed circuit applications.
Japan Aviation Electronics Industry IL-402-7S-S1L-SA-E1000 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 200VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry IL-402-7S-S1L-SA-E1000 to view detailed technical specifications.
No datasheet is available for this part.