This 5-pin HDR wire-to-board header features a 2.5mm terminal pitch and is designed for through hole mounting. It operates within a temperature range of -40 to 85°C. The header has a right-angle body orientation and a maximum current rating of 3A. It is suitable for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |