This 6-contact HDR wire to board header features a right angle body orientation and through hole mounting. It has a terminal pitch of 2.5mm and a maximum current rating of 3A. The header is designed for solder termination and is suitable for use in applications where a compact, high-density connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |