Conn Wire to Board HDR 7 POS 2.5mm Solder ST Thru-Hole
Japan Aviation Electronics Industry IL-7P-S3EN2 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 9.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry IL-7P-S3EN2 to view detailed technical specifications.
No datasheet is available for this part.