This 8-contact HDR wire-to-board header features a 2.5mm pitch and is designed for through hole mounting. It has a right-angle body orientation and operates within a temperature range of -40°C to 85°C. The termination method is solder, and it is suitable for use in applications where a secure connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |