
This 30-contact shrouded header features a 2.5mm terminal pitch and a right-angle body orientation, designed for through-hole mounting. It has a product length of 46.5mm, depth of 25.8mm, and height of 18.5mm. The header is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum current of 3A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Japan Aviation Electronics Industry IL-AG5-30PK-D3L2-LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 46.5 |
| Product Depth (mm) | 25.8 |
| Product Height (mm) | 18.5 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3/ContactA |
| Cage Code | S4549 |
| ECCN | EAR99 |
| Automotive | Yes |
Download the complete datasheet for Japan Aviation Electronics Industry IL-AG5-30PK-D3L2-LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.