Conn Shrouded Header HDR 30 POS 2.5mm Solder ST Thru-Hole Automotive
Japan Aviation Electronics Industry IL-AG5-30PK-D3T2-LB technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 46.5 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 18.2 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3/ContactA |
| Cage Code | S4549 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry IL-AG5-30PK-D3T2-LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.