The IL-AG5-30S-D3C1 is a 30-contact female crimp wire housing from Japan Aviation Electronics Industry. It features a polybutylene terephthalate insulator and a maximum operating temperature of 85°C. The housing is designed for commercial reliability and has a dielectric withstanding voltage of 1400VAC. It is suitable for use in applications where a high level of electrical insulation is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Japan Aviation Electronics Industry IL-AG5-30S-D3C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | IL-AG5 |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | GREEN |
| Mating Contact Row Spacing | 0.118 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry IL-AG5-30S-D3C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.