This 5-contact female crimp wire housing is designed for commercial applications and features a polybutylene terephthalate insulator. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The housing is terminated with a crimp type and is rated for a signal current of 3A. It has a dielectric withstanding voltage of 1000VAC and is available in a blue color.
Japan Aviation Electronics Industry IL-AG5-5SK-S3C1-LB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLUE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry IL-AG5-5SK-S3C1-LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.