Female signal and power contact for straight cable mounting. Designed for 20-22 AWG wire gauges, this crimp-style contact ensures reliable electrical connections in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Japan Aviation Electronics Industry IL-AG5-C1-5000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry IL-AG5-C1-5000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.