This FPC connector features 39 SKT contacts with a 0.3mm pitch, suitable for surface mount applications. It operates within a temperature range of -40 to 85°C. The termination method is solder, and the body orientation is right angle. This connector is designed for use in flexible flat cable and flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.35A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |