The IL-FPR-12S-VF-E1500 is a 12-contact SKT FPC connector from Japan Aviation Electronics Industry. It features a 0.5mm pitch and is designed for surface mount applications. The connector operates within a temperature range of -40 to 85°C and has a maximum current rating of 0.5A. It is suitable for use in flexible flat cable and flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |