The IL-FPR-22S-VF-N1 is a 22-contact FPC connector with SKT contact gender and a terminal pitch of 0.5mm. It features a straight body orientation and is designed for surface mount applications. The connector has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 0.5A.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |