The IL-FPR-28S-VF-N1 is a 16-contact FPC connector with a SKT gender and 0.5mm pitch. It features a straight body orientation and is designed for surface mount applications. The connector operates within a temperature range of -40°C to 85°C and has a maximum current rating of 0.5A.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |