The IL-FPR-8S-VF-N1 is an FPC connector with 8 contacts, SKT gender, and a 0.5mm pitch. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 85 degrees Celsius. The connector is rated for a maximum current of 0.5A. It is manufactured by Japan Aviation Electronics Industry.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |