Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount
Japan Aviation Electronics Industry IL-G12S-S3C2 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
Download the complete datasheet for Japan Aviation Electronics Industry IL-G12S-S3C2 to view detailed technical specifications.
No datasheet is available for this part.