Contact SKT Crimp ST Cable Mount 24-28AWG T/R
Japan Aviation Electronics Industry IL-S-C2-S-10000 technical specifications.
| Contact Type | Stamped Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.