This 12-contact SKT wire to board header features a straight body orientation and surface mount termination. It has a terminal pitch of 0.8mm and is designed for use in applications where a high-density connection is required. The header is suitable for use in a variety of industries, including aerospace and electronics manufacturing.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 3.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |