This 16-contact shrouded board-to-board header features a 0.8mm pitch and is designed for surface mount applications. It has a maximum operating temperature range of -40°C to 85°C and can handle a maximum current rating of 0.5A. The header has a height of 3.25mm and is available for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Height | 3.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |