Conn Board to Board SKT 20 POS 0.8mm Solder ST SMD
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Height | 3.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |