This 26-contact shrouded board-to-board header features a SKT gender and 0.8mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 85 degrees Celsius. The header is rated for a maximum current of 0.5A and has a height of 3.25mm. It is suitable for use in a variety of electronic assemblies and is manufactured by Japan Aviation Electronics Industry.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 26 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Height | 3.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |