This 30-contact header is a right angle surface mount connector with a 0.8mm pitch. It has a maximum current rating of 0.5A and operates over a temperature range of -40 to 85°C. The header is designed for surface mount applications and is available in various configurations.
Japan Aviation Electronics Industry IL-WX-30PB-HF-HD-S-BE1000E technical specifications.
| Type | Board to Board |
| Gender | PIN |
| Number of Contacts | 30 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Height | 4.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry IL-WX-30PB-HF-HD-S-BE1000E to view detailed technical specifications.
No datasheet is available for this part.