This 3-contact rectangular crimp housing is designed for use with 1.5mm pitch connectors. It features a straight body orientation and can operate within a temperature range of -40 to 85°C. The housing is rated for a maximum current of 1A. The termination method is crimp, and the gender is RCP.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |