This crimp wire housing features a female contact with a nylon insulator and a termination type of crimp. It has a total of 15 contacts and is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The housing is made from a UL 94V-0 rated material and has a dielectric withstanding voltage of 500VAC.
Japan Aviation Electronics Industry IL-Z-15S-S125C3 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | NYLON |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | IL-Z |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BROWN |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry IL-Z-15S-S125C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.