This 4-contact HDR wire-to-board header features a right-angle body orientation and a surface mount termination method. It has a terminal pitch of 1.25mm and can handle a maximum current rating of 1A. The operating temperature range is -40°C to 70°C. The header is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
Japan Aviation Electronics Industry IL-Z-4PL-SMTYE technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Height | 5.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |