Cable Assembly Lead 0.1m 28-32AWG Wire to Board SKT Crimp Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | Lead |
| Wire Size | 28-32AWG |
| Connector Type A | Wire to Board |
| Gender | SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Contact Termination | Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |