Cable Assembly Lead 0.1m 28-32AWG (Wire to Board) to (Wire to Board) SKT-SKT Crimp-Crimp Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | Lead |
| Wire Size | 28-32AWG |
| Connector Type A | Wire to Board |
| Connector Type B | Wire to Board |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Contact Termination | Crimp-Crimp |