Cable Assembly FFC 0.4m 51 POS High Speed to 51 POS High Speed F-F
Japan Aviation Electronics Industry JF08R0R051040MA technical specifications.
| Gender | F-F |
| Connector Type A | 51POS High Speed |
| Connector Type B | 51POS High Speed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.