Conn Circular SKT 24 POS Crimp RA Cable Mount 24 Terminal 1 Port
Japan Aviation Electronics Industry JL02-8B-24-B28PC-F0-R technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry JL02-8B-24-B28PC-F0-R to view detailed technical specifications.
No datasheet is available for this part.