Conn Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Japan Aviation Electronics Industry JL04V-2A18-10SE-B-R technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry JL04V-2A18-10SE-B-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.