Conn Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Japan Aviation Electronics Industry JL04V-2A28-11PE technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 22 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VAC/100VAC |
| Max Current Rating | 23/13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.