This circular connector features 22 contacts with PIN gender and solder cup termination. It is designed for box mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 13/23 amps.
Checking distributor stock and pricing after the page loads.
Japan Aviation Electronics Industry JL04V-2A28-11PE-R technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/23A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.