Conn Circular SKT 22 POS Solder Cup ST Panel Mount 22 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 22 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VAC/100VAC |
| Max Current Rating | (23/3)/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |