Conn Circular PIN 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port
Japan Aviation Electronics Industry JL04V-2E24-11PE-B-R technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23/46A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry JL04V-2E24-11PE-B-R to view detailed technical specifications.
No datasheet is available for this part.