Conn Circular PIN 4 POS ST Box Mount 4 Terminal 1 Port
Japan Aviation Electronics Industry JL04V-2E32-17PE-B technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 80A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.