This 3-contact circular connector features a straight body orientation and a cable mount design. It has a maximum current rating of 13A and operates within a temperature range of -55°C to 125°C. The connector's contact gender is SKT and it has a PL counterpart.
Japan Aviation Electronics Industry JL04V-6A10SL-3SE-EB-R technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry JL04V-6A10SL-3SE-EB-R to view detailed technical specifications.
No datasheet is available for this part.