Conn Circular PIN 22 POS Solder Cup ST Cable Mount 22 Terminal 1 Port
Japan Aviation Electronics Industry JL04V-6A28-11PE-R technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 100VAC/250VAC |
| Max Current Rating | 23/13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.