This 5-contact circular connector features a straight body orientation and crimp termination method. It is designed for box mount applications and has a single port. The connector's type is circular, with a SKT contact gender and RCP gender.
Japan Aviation Electronics Industry JL05-2A18-11SC-F0-R technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry JL05-2A18-11SC-F0-R to view detailed technical specifications.
No datasheet is available for this part.