Conn Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port
Japan Aviation Electronics Industry JL05-2A18-19APC-F0-R technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 19 |
| Contact Gender | MALE |
| Manufacturer Series | JL05 |
| Contact Finish Termination | SILVER |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry JL05-2A18-19APC-F0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.