This water-proof connector features 19 SKT/RCP contacts, crimp termination, and a straight body orientation. It is designed for box mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 5A and is available in a single-port configuration.
Japan Aviation Electronics Industry JL05-2A18-19ASC-F0-R technical specifications.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry JL05-2A18-19ASC-F0-R to view detailed technical specifications.
No datasheet is available for this part.