This 19-contact circular connector features a waterproof design and crimp termination method. It has a straight body orientation and is suitable for cable mount applications. The operating temperature range is -55°C to 125°C, and it has a maximum current rating of 13A.
Japan Aviation Electronics Industry JL05-6A22-14SC-F0-R technical specifications.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry JL05-6A22-14SC-F0-R to view detailed technical specifications.
No datasheet is available for this part.