This circular connector features a right angle body orientation and a termination method of solder. It has four contacts and a termination method of solder. The connector is designed for cable mount applications and has a maximum voltage rating of 500VAC and a maximum current rating of 57mA per contact.
Japan Aviation Electronics Industry JL10-8A22-22SE-EB1 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| Max Current Rating | 57/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry JL10-8A22-22SE-EB1 to view detailed technical specifications.
No datasheet is available for this part.