Waterproof circular connector featuring 10 SKT contacts for crimp termination. This straight, cable mount connector supports 10 terminals and a single port, rated for 200VAC and 3A. Operates reliably within a temperature range of -20°C to 125°C.
Japan Aviation Electronics Industry JN1DS10SLK technical specifications.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 200VAC |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.