The KX14-40K11DE is a 40-contact RCP shrouded board-to-board connector from Japan Aviation Electronics Industry. It features a straight body orientation and surface mount termination. The connector has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 0.5A per contact. It is rated for 300VDC or 200VAC and has a terminal pitch of 0.8mm. The connector is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 40 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 300VDC|200VAC |
| Height | 12.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |