Conn Board to Board RCP 50 POS 0.8mm Solder ST Top Entry SMD
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 3.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |