This 50-contact RCP board-to-board connector features a 0.8mm terminal pitch and a maximum operating temperature range of -40°C to 85°C. It has a maximum current rating of 0.5A and a maximum voltage rating of 300VDC or 200VAC. The connector is designed for surface mount applications and has a height of 6.55mm. It is suitable for use in a variety of electronic applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 300VDC|200VAC |
| Height | 6.55mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |